DeWALT DCF500L Cordless Drill, Type C - EU 12 V 450rpm
- RS Stock No.:
- 132-189
- Mfr. Part No.:
- DCF500L2G-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£475.51
(exc. VAT)
£570.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.51 |
*price indicative
- RS Stock No.:
- 132-189
- Mfr. Part No.:
- DCF500L2G-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | DCF500L | |
| Speed | 450rpm | |
| Standards/Approvals | RoHS | |
| Weight | 900g | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series DCF500L | ||
Speed 450rpm | ||
Standards/Approvals RoHS | ||
Weight 900g | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- MX
The DeWALT Ratchet with a male square drive of 1/4 inch and 3/8 inch, along with a female hexagonal 1/4 inch, featuring a brushless motor for enhanced performance. This ratchet comes with interchangeable male square drive of 1/4 inch and 3/8 inch, as well as female hexagonal 1/4 inch, providing versatility for various applications. With a max torque of 75 Nm and 2 XR 12V 3Ah G Series batteries, it offers reliable power and extended runtime. The sealed head and trigger lock ensure safety, while the LED illumination provides visibility in dimly lit work areas. The slim brushless motor enhances ergonomics and delivers market-leading performance, making this ratchet a valuable addition to any toolkit.
Forward, reverse, and variable speed for total control
12V 1/4 inch and 3/8 inch cordless ratchet
1/4 inch hex drive socket
Related links
- DeWALT DCH072P SDS Plus Cordless, Type C - EU 12 V 910rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT DCF504L Ratcheting Cordless, Type C - EU 12 V 1/4 in 54 Nm 250rpm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCZ Keyless Cordless, Type C - EU 18 V
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCD805P 500 W Cordless 650 rpm
