DeWALT DCH072P SDS Plus Rotary Hammer Drill, Type C - EU 12 V 910rpm

Subtotal (1 unit)*

£456.42

(exc. VAT)

£547.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£456.42

*price indicative

RS Stock No.:
132-194
Mfr. Part No.:
DCH072P2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Rotary Hammer Drill

Battery Voltage

12V

Corded/Cordless

Cordless

Handle Type

Ergonomic

Motor Type

Brushless

Series

DCH072P

Chuck Type

SDS Plus

Speed

910rpm

Weight

1.7kg

Standards/Approvals

RoHS

Plug Type

Type C - EU

COO (Country of Origin):
CN
The DeWALT 12V XR Brushless 14mm SDS-Plus Rotary Hammer, ideal for drilling anchors and fixing holes into concrete, brick, and masonry from 4mm to 14mm. With 1.1J of impact energy and a no-load speed of 0-910 rpm, it ensures efficient drilling performance. The brushless motor provides improved runtime and durability, while its compact, lightweight, and ergonomic design enhances comfort and support during extended operating periods. Whether you're a professional tradesperson or a DIY enthusiast, this rotary hammer offers reliability and efficiency for various drilling applications.

Bright white LED with delay feature improves visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy