DeWALT DCH133M2K SDS Plus Combi Drill, Type C - EU 18 V 1550rpm

Subtotal (1 unit)*

£515.19

(exc. VAT)

£618.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.19

*price indicative

RS Stock No.:
274-3044
Mfr. Part No.:
DCH133M2K-FR
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Combi Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Handle Type

Ergonomic

Battery Capacity

3Ah

Series

DCH133M2K

Chuck Type

SDS Plus

Speed

1550rpm

Standards/Approvals

RoHS

Weight

2.3kg

Plug Type

Type C - EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT drill with 3 modes for more versatility, it has 0 to 1550 rpm no load speed and impact energy 2.6 joule.

Compact and lightweight

Ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy