DeWALT XR Keyless Combi Drill, Type C - EU 12 V 10 mm 57.5 Nm

Subtotal (1 unit)*

£202.35

(exc. VAT)

£242.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.35

*price indicative

RS Stock No.:
192-5290
Mfr. Part No.:
DCD706D2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Combi Drill

Torque Rating

57.5Nm

Battery Voltage

12V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Straight

Battery Capacity

2Ah

Series

XR

Chuck Size

10mm

Chuck Type

Keyless

Overall Length

168mm

Standards/Approvals

No

Plug Type

Type C - EU

COO (Country of Origin):
CN
New 12V tools and batteries are 100% compatible with your existing 10.8V products.

29mm shorter than previous generation

Bright LED light on tool foot for high visibility in low light situations

New state of charge battery pack allows users to quickly check battery level

Efficient brushless motor gives 15% more runtime than previous generation

Only 1kg (tool only) for ultimate portability and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy