DeWALT XR 250 W Drill Driver 12 V 10 mm 57.5 Nm 1500rpm

Subtotal (1 unit)*

£261.97

(exc. VAT)

£314.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.97

*price indicative

RS Stock No.:
243-0167
Mfr. Part No.:
DCD703NT-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

57.5Nm

Product Type

Drill Driver

Corded/Cordless

Cordless

Battery Voltage

12V

Motor Type

Brushless DC Motor

Battery Capacity

3Ah

Series

XR

Chuck Size

10mm

Overall Length

107mm

Speed

1500rpm

Power Rating

250W

Weight

700g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Dewalt's Brushless Multi-Head Drill Driver has Li-ion battery. It Take on a wide range of jobs with the incredible versatility offered by the 12V XR Brushless Multi Head Drill Driver. Designed to improve access in hard-to-reach spaces, this Multi Head Drill Driver features 4 dedicated attachment solutions. Drill and fasten in confined spaces with ease using the hex right angle attachment, while the hex quick release offset accessory delivers high performance in challenging corner spots. Conveniently load accessory bits using one hand with the hex quick release add-on, then tackle precision applications like drilling small pilot holes with the ratcheting chuck attachment. This compact tool offers pro-level usability with 2-speed transmission and 15 clutch settings for the control you need to complete a variety of applications.

Versatile in tight spaces with Compact Ergonomic Design

12V Multi Head Drill orDriver

Lightweight at 0.7 Kg

2 Speed transmission and 15 clutch settings for a variety of applications

Brushless motor for efficient performance and runtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy