Milwaukee Titanium Nitride, 76mm Overall Drill Bit
- RS Stock No.:
- 858-718
- Mfr. Part No.:
- 48894710
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-718
- Mfr. Part No.:
- 48894710
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Titanium Nitride | |
| Overall Length | 76mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drill Bit Size | 4.5mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Titanium Nitride | ||
Overall Length 76mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drill Bit Size 4.5mm | ||
Drill Point Angle 135° | ||
Drilling Length 29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is a precision-engineered tool designed for effective metal drilling, featuring a hex shank optimised for impact drivers to enhance performance and accuracy.
Impact rated design ensures durability during rigorous use
Titanium Nitride coating reduces heat, catering to high-speed applications
QUAD EDGE Tip combines a 135° split point and four cutting edges for effective drilling without walking
Variable flute geometry enables quicker material ejection and cooler operation
Enhanced tapered web strengthens the core, improving flute longevity
Related links
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee HSS-G, 80mm Overall 4.5 mm 1
- Dormer HSS, 77mm Overall 4.5 mm 1
- Bosch HSS, 87mm Overall 4.5 mm 1
- Tivoly High Speed Steel, 80mm Overall 4.5 mm 1
- Dormer HSS, 58mm Overall 4.5 mm 1
- Bosch HSS, 80mm Overall 4.5 mm 1
- Dormer HSS, 80mm Overall 4.5 mm 1
