Bosch Steel Bit 5.5 mm 1, 100mm Overall
- RS Stock No.:
- 673-164
- Mfr. Part No.:
- 2609256902
- Brand:
- Bosch
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.67 |
*price indicative
- RS Stock No.:
- 673-164
- Mfr. Part No.:
- 2609256902
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 100mm | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 100mm | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 5.5mm | ||
Drilling Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for rotary hammer applications and provides a hardened steel cutting element with an SDS connection for direct insertion into compatible hammer drills. It is intended for drilling into masonry and concrete where a robust single-piece option is required, finished in grey to match typical workshop tooling.
SDS shank enables quick tool-to-bit retention and release
Steel construction provides Durable cutting performance under impact
Single-piece format reduces risk of joint failure during heavy use
Grey finish offers corrosion resistance and Visual uniformity
Related links
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Bosch Steel Bit 6.5 mm 1, 100mm Overall
- Bosch Steel Bit 6 mm 1, 100mm Overall
- Bosch Steel Bit 7 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 10, 100mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 100mm Overall
