Bosch Steel Bit 7 mm 1, 100mm Overall

Subtotal (1 unit)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.50

*price indicative

RS Stock No.:
692-828
Mfr. Part No.:
2609255476
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Steel

Sub Type

Bit

Overall Length

100mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Grey

Drill Bit Size

7mm

Drilling Length

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Multi-Purpose Drill Bit is designed for use across a variety of materials and is compatible with both impact drills and Cordless drill/drivers. Suitable for drilling in various materials, including masonry, tiles, wood, thin metal, and light concrete.

Cylindrical shank

Available with multiple dimensions

Diamond-ground Tungsten carbide cutting edge and a centring tip for a precise drilling start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy