Tivoly, 3cm Diameter 3 cm, 60 mm Overall

Subtotal (1 unit)*

£0.74

(exc. VAT)

£0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.74

*price indicative

RS Stock No.:
303-096
Mfr. Part No.:
50800340300
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Shank Diameter

3cm

Overall Length

60mm

Drill Point Diameter

3cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit features a cylindrical shank designed for occasional use, specifically targeting soft woods. Its cylindrical attachment is compatible with all types of machines equipped with a 3 jaw chuck, ensuring a universal and secure fit. This drill bit offers a reliable option for both DIY enthusiasts and professionals, providing effective drilling in soft wood applications.

3 point bit

Economical drill bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy