Bosch HSS, 2 mm, 60mm Overall Drill Bit
- RS Stock No.:
- 692-098
- Mfr. Part No.:
- 2608577863
- Brand:
- Bosch
Subtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.46 |
*price indicative
- RS Stock No.:
- 692-098
- Mfr. Part No.:
- 2608577863
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 60mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Coolant Through | No | |
| Drilling Length | 24mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 60mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Coolant Through No | ||
Drilling Length 24mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ with a hex shank, Ideal for fast drilling in metal. This drill bit is designed for durability and efficiency, featuring a self-centering tip that prevents wandering and a black-oxide-coated flute for fast chip removal. It is compatible with 1/4-inch hex-shank systems for universal use with impact drivers, drill drivers, and drill stands.
Hex shank allows for universal use
High-speed steel (HSS) material
Manufactured to DIN 338 standard
Available with multiple dimensions
