DeWALT Carbide, Steel 10 mm 1, 350mm Overall

Subtotal (1 unit)*

£14.22

(exc. VAT)

£17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.22

*price indicative

RS Stock No.:
173-692
Mfr. Part No.:
DT9544-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide, Steel

Number of Flutes

4

Overall Length

350mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

SDS Plus

Drill Bit Size

10mm

Drilling Length

300mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 10mm x 350mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core for increased durability and Iron Blast Technology to strengthen the bit, this drill bit offers optimized power transmission and extra strength to reduce breakage, making it a reliable tool for various applications.

Tough Core technology increases durability by incorporating more material within the bit

Iron Blast Technology strengthens the bit to reduce the risk of breakage

2 Cutter Carbide Head design ensures better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides a perfect grip and optimum power transmission

Hardened steel body offers extra strength and reduced breakage

Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy