DeWALT Carbide, Steel 15 mm, 260mm Overall

Subtotal (1 unit)*

£9.66

(exc. VAT)

£11.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.66

*price indicative

RS Stock No.:
172-882
Mfr. Part No.:
DT9575-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide, Steel

Overall Length

260mm

Flute Type

Spiral

Drilling Length

200mm

Drill Bit Size

15mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME SDS+ 15mm x 260mm 2 Cutter Drill Bit is a high-performance drill bit designed for fast drilling in masonry, stone, concrete, and brick/block work. With Tough Core technology and Iron Blast Technology, this drill bit features a 2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability. It is built for optimized power transmission, with a hardened steel body for extra strength and reduced breakage.

Tough Core technology for increased durability

Iron Blast Technology for reduced breakage risk

2 Cutter Carbide Head for better penetration and longer life

Suitable for fast drilling in masonry, stone, concrete, and brick/block work

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy