DeWALT 12 mm 1

Subtotal (1 unit)*

£19.62

(exc. VAT)

£23.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.62

*price indicative

RS Stock No.:
173-664
Mfr. Part No.:
DT6772-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Number of Pieces

1

Drill Bit Size

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT heavy-duty core adaptor is designed for clean round holes in blocks, bricks, and light concrete, making it a versatile addition to any toolbox. With its SDS Max Fitment, it ensures a secure and stable drilling experience.

Ideal for creating clean round holes in blocks, bricks, and light concrete

Suitable for use with SDS Max Fitment for added stability

Made for heavy-duty applications requiring precision drilling

Single-pack quantity ensures convenience and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy