DeWALT 16 mm 1, 200mm Overall
- RS Stock No.:
- 173-508
- Mfr. Part No.:
- DT9579-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 173-508
- Mfr. Part No.:
- DT9579-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 200mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 200mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 2 Cutter Drill Bit is a high-performance tool designed specifically for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core technology and Iron Blast Technology, this drill bit offers superior durability and strength for all your drilling needs.
Tough Core technology provides more material within the bit for increased durability
Iron Blast Technology uses high-speed composite blasting to strengthen the bit and reduce the risk of breakage
2 Cutter Carbide Head design ensures better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank offers perfect grip and optimum power transmission
Hardened steel body provides extra strength and reduced breakage
Related links
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT Carbide 12 mm 1, 200mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 200mm Overall
- DeWALT Carbide 14 mm 1, 200mm Overall
- DeWALT Carbide 15 mm 1, 200mm Overall
- DeWALT High Grade Carbide 18 mm 1, 200mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- DeWALT Hardened Steel Body 200mm Overall


