DeWALT 1 Twist 20 mm, 600 mm Overall

Subtotal (1 unit)*

£39.85

(exc. VAT)

£47.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.85

*price indicative

RS Stock No.:
173-438
Mfr. Part No.:
DT4876-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Sub Type

Twist

Overall Length

600mm

Number of Pieces

1

Drill Point Diameter

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT 20mm x 600mm Frame Drill Bit is designed for fast, accurate, and clean drill hole results in hardwood, softwood, and laminate. It features a tapered transition for easy removal from the drill hole and provides extra length for deeper drilling.

Designed for fast and accurate drilling in hardwood, softwood, and laminate

Tapered transition for easy removal from the drill hole

Extra length for deeper drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy