DeWALT Concrete 20 mm, 600mm Overall
- RS Stock No.:
- 173-390
- Mfr. Part No.:
- DT60232-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£258.68
(exc. VAT)
£310.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.68 |
*price indicative
- RS Stock No.:
- 173-390
- Mfr. Part No.:
- DT60232-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 600mm | |
| Drilling Length | 400mm | |
| Drill Bit Size | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 600mm | ||
Drilling Length 400mm | ||
Drill Bit Size 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Hollow Drill Bit with a working length of 400mm and a diameter of 20mm is designed for extreme performance in concrete applications. It features an Airlock adaptor for a secure connection to dust extractors, a hollow shaft for efficient dust extraction, and is suitable for SDS Max fitment.
AIRLOCK ADAPTOR Securely connects to Dewalt's Airlock System for dust extraction
HOLLOW SHAFT Vacuum assisted dust extraction for less dust and faster drilling
RANGE Available in SDS MAX sizes aligning to rebar and anchor sizes
