DeWALT Carbide 5.5 mm 1, 217mm Overall
- RS Stock No.:
- 172-378
- Mfr. Part No.:
- DT6527-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.21 |
*price indicative
- RS Stock No.:
- 172-378
- Mfr. Part No.:
- DT6527-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 217mm | |
| Shank Type | Anti-Slip with 3 Milled Clamping Surface | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 217mm | ||
Shank Type Anti-Slip with 3 Milled Clamping Surface | ||
Number of Pieces 1 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 83mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 5.5mm Multi Material Drill Bit is designed for versatility and durability. Suitable for wood, plastics, mild steel, non ferrous metals, and masonry, this drill bit features a CrNiMo steel construction for optimal power transmission and breakage stability in tough applications. The anti-slip shank prevents rotation in the chuck, while the carbide head design ensures faster drilling and longer durability. With a working length of 83mm, diameter of 5.5mm, and round shank fitment, this drill bit is a reliable addition to any toolbox.
Multi-material application for wood, plastics, mild steel, non ferrous metals, and masonry
CrNiMo steel construction for optimal power transmission and breakage stability
Anti-slip shank with 3 milled clamping surfaces to prevent rotation in the chuck
Carbide head design for faster drilling and longer durability
Working length of 83mm and diameter of 5.5mm
Round shank fitment for compatibility with various drills
Related links
- DeWALT Carbide 5.5 mm 1, 110mm Overall
- DeWALT Carbide Masonry 5.5 mm 1, 235mm Overall
- DeWALT Hardened Steel Body 160mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- DeWALT Steel Drill Bit 5.5 mm 1, 460mm Overall
- DeWALT Concrete 5.5 mm 1, 160mm Overall
