DeWALT Steel 1 12 mm, 152 mm Overall
- RS Stock No.:
- 172-359
- Mfr. Part No.:
- DT4763-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.39 |
*price indicative
- RS Stock No.:
- 172-359
- Mfr. Part No.:
- DT4763-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling in various types of wood. With a quick change 1/4 inch hex shank, steel construction for durability, and a bevelled pilot drill for precise positioning, this drill bit ensures efficient performance in hardwood, softwood, lumber, and even wood with nails.
Allows for bit storage & wire pulling
Extra thick and robust steel shank for outstanding durability
Performance Extreme for reliable results
Diameter of 12mm for versatile applications
