DeWALT 1 51 mm, 140 mm Overall
- RS Stock No.:
- 172-268
- Mfr. Part No.:
- DT4582-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£24.27
(exc. VAT)
£29.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.27 |
*price indicative
- RS Stock No.:
- 172-268
- Mfr. Part No.:
- DT4582-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 140mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Overall Length 140mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 51mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 51mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With 3 sharp cut edges and an anti-slip shank, this drill ensures maximum power transmission and prevents slippage during drilling. The threaded pilot point pulls the forstner bit through the material effortlessly, making it a reliable tool for various woodworking applications.
3 sharp cut edges for rapid drilling in different types of wood
Anti-slip shank with 3 flat surfaces for maximum power transmission
Self-feed design with a threaded pilot point for easy drilling
Suitable for drilling in hardwood, softwood, wooden boards, and plaster boards
1 mm diameter for precise and accurate holes
