DeWALT 1 57 mm, 179 mm Overall
- RS Stock No.:
- 172-251
- Mfr. Part No.:
- DT4584-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£39.48
(exc. VAT)
£47.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.48 |
*price indicative
- RS Stock No.:
- 172-251
- Mfr. Part No.:
- DT4584-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 179mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Overall Length 179mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 57mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 57mm Self Feed Forstner Wood Drill is a high-quality bit designed for drilling clean and accurate holes in various types of wood. With sharp cut edges and an anti-slip shank, this forstner bit ensures maximum power transmission and prevents slippage during drilling. The self-feed threaded pilot point helps pull the bit through the material effortlessly, making it suitable for woodworking tasks.
3 SHARP CUT EDGES for rapid drilling in hardwood, softwood, wooden boards, and plaster boards
ANTI-SLIP SHANK with 3 flat surfaces for maximum power transmission
SELF FEED design pulls the bit through the material effortlessly
Diameter of 57mm for versatile use in woodworking projects
Related links
- DeWALT 1 65 mm, 179 mm Overall
- StarTech.com 520 mm, 179 mm Height 198 mm
- StarTech.com RK 8 Series with 2 Post Frame 305 mm, 179 mm Height 198 mm
- Hammond 1598 Grey 179 mm, 154 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 36 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 157.5 mm
- Hammond 1598 Matt Grey 179 mm, 154 mm
- RS PRO Polypropylene Storage Bin Red
