DeWALT 1 Pilot Drill 10 mm, 95 mm Overall

Subtotal (1 unit)*

£11.82

(exc. VAT)

£14.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.82

*price indicative

RS Stock No.:
172-908
Mfr. Part No.:
DT20630-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Sub Type

Pilot Drill

Overall Length

95mm

Number of Pieces

1

Drill Point Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 95mm Quick Change Spade Pilot Bit is a versatile tool suitable for self-feeding into all types of wood. It is designed for both standard and quick change arbours, making it compatible with a wide range of Dewalt power tools. The innovative design ensures efficient drilling and long-lasting performance, making it a must-have for woodworking projects.

Quick Change Spade Pilot Bit for efficient drilling in wood

95mm size for versatility in various woodworking applications

Compatible with both forwards and backwards with Dewalt Standard and Quick Change Arbours

Designed for self-feeding into wood for ease of use

High-quality construction for durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy