Bosch 60-Piece, HSS, Plastic Bits
- RS Stock No.:
- 692-395
- Mfr. Part No.:
- 2607010611
- Brand:
- Bosch
Subtotal (1 set)*
£41.15
(exc. VAT)
£49.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £41.15 |
*price indicative
- RS Stock No.:
- 692-395
- Mfr. Part No.:
- 2607010611
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Material | HSS, Plastic | |
| Number of Pieces | 60 | |
| Set Contents | T 20/25/30 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Material HSS, Plastic | ||
Number of Pieces 60 | ||
Set Contents T 20/25/30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch X-Line Classic drill and screwdriver bit set, designed for drilling and fastening in wood, masonry, and metal. The set includes a comprehensive range of drill bits and screwdriver bits for various tasks around the home and garage. Drill Bits- 8 HSS metal drill bits, 6 masonry drill bits, 7 wood drill bits. Screwdriver Bits-
10 long bits, and 20 short bits. Additional Components- 6 socket wrenches, 1 magnetic universal holder for quick bit changes, 1 adapter for socket wrench, 1 countersink bit.
10 long bits, and 20 short bits. Additional Components- 6 socket wrenches, 1 magnetic universal holder for quick bit changes, 1 adapter for socket wrench, 1 countersink bit.
60 pieces set
Suitable for all brands of power tools
Comes in a robust, organized plastic case
