Bosch 68-Piece for Concrete, Metal, Plastic, HSS Bits
- RS Stock No.:
- 692-396
- Mfr. Part No.:
- 2607017191
- Brand:
- Bosch
Subtotal (1 set)*
£60.52
(exc. VAT)
£72.62
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £60.52 |
*price indicative
- RS Stock No.:
- 692-396
- Mfr. Part No.:
- 2607017191
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Drilling Application | Concrete, Metal, Plastic | |
| Material | HSS | |
| Number of Pieces | 68 | |
| Set Contents | T10/10/15/15/20/20/25/25/30/30/40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Drilling Application Concrete, Metal, Plastic | ||
Material HSS | ||
Number of Pieces 68 | ||
Set Contents T10/10/15/15/20/20/25/25/30/30/40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch V-Line Titanium Drill and Screwdriver Bit Set designed for drilling and fastening tasks in wood, stone, and metal. It is a versatile accessory kit for both DIY enthusiasts and professionals. The bits are suitable for use on metal, stone, wood, masonry, and Perspex. The set includes supplementary tools like a folding knife, an angle screwdriver for tight spaces, and an extendable magnetic bar to pick up screws or nails easily.
Metal drill bits have a high-quality titanium nitride (TiN) coating for longer life and durability
Masonry bits are carbide-tipped
All 68 pieces come in a practical and clearly arranged Bosch V-line case for easy and safe removal and storage of accessories
Related links
- Bosch 173-Piece for Concrete Plastic, HSS Bits
- Bosch 83-Piece for Concrete Plastic, HSS Bits
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- Tivoly 10-Piece Extractor Set for Plastic 8 mm Max HSS Bits
- Bosch 54-Piece Plastic Bits
- Bosch 5-Piece, HSS Bits
- Bosch 91-Piece, HSS Bits
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
