Subtotal (1 pack of 7 units)*
£62.55
(exc. VAT)
£75.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.55 | £8.936 |
*price indicative
- RS Stock No.:
- 673-902
- Mfr. Part No.:
- 2608900647
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit is engineered for high precision drilling across a variety of materials. Designed to enhance accuracy, its unique centring tip ensures that start holes are perfectly placed. The high-performance carbide tip is crafted through fine grinding for durability and effectiveness, making it suitable for fast, efficient drilling with an optimised dust extraction channel. Ideal for both professionals and DIY enthusiasts, this drill bit provides exceptional performance in different applications, from concrete and stone to wood and plastic.
Designed for drilling into multiple materials, including concrete, stone, and soft Ceramics
Utilises impact mode for robust drilling in tougher materials
Best suited for building trades, ensuring maximum precision and versatility
Capable of achieving up to five times the precision compared to the Bosch cyl-3 drill bit
Cylindrical shank compatible with three-jaw drill chucks for versatile use
Optimised for high-performance carbide tip for longevity and effective performance
Features a specially designed centring tip for accurate hole placement
Incorporates an optimised dust extraction channel for cleaner and Faster drilling

