Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 673-899
- Mfr. Part No.:
- 2608900195
- Brand:
- Bosch
Subtotal (1 pack of 7 units)*
£82.59
(exc. VAT)
£99.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £82.59 | £11.799 |
*price indicative
- RS Stock No.:
- 673-899
- Mfr. Part No.:
- 2608900195
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Hammer | |
| Material | HSS | |
| Number of Pieces | 7 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Hammer | ||
Material HSS | ||
Number of Pieces 7 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bits are designed for durability and efficient drilling in masonry and reinforced concrete. The drill bit features carbide-tipped, with a full carbide 4-cutter head with SDS-Plus shank type. They are Ideal for drilling in tough materials including concrete, reinforced concrete, stone, and brickwork, making them suitable for installations like Air conditioning, heating pipes, and electrical wiring.
Durable drill tip with Bosch Carbide Technology
Suitable for all SDS Plus hammer drills
Ideal for electrical work: Durable and powerful
Lasts up to 3 times longer than standard drills
Related links
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- Bosch 7-Piece, Steel Bits
- Bosch 7-Piece for Wood, Steel Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
