Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 692-430
- Mfr. Part No.:
- 2608577346
- Brand:
- Bosch
Subtotal (1 set)*
£10.77
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £10.77 |
*price indicative
- RS Stock No.:
- 692-430
- Mfr. Part No.:
- 2608577346
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 6 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS PointTeQ metal twist drill bit set is designed for fast and precise drilling in various metals and plastics. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Low risk of breakage due to highly elastic body, black-oxide coated flute; DIN 338, Type N, 135-degree tip.
Increased drilling rate generates less heat and wear
PointTeQ tip design remains Sharp and ensures continuous durability
6 drill bits per set
Related links
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 6-Piece for Metal 2 mm Min, HSS Bits
- Milwaukee 6-Piece Twist Set for Drilling New Hole M3 Min, High Speed Steel Bits
- DeWALT 6-Piece Twist Set for Metal 2 mm Min, HSS-Co Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
