Bosch 19-Piece Twist Set for Metal, 10 mm Max, 1 Min, HSS Bits

Subtotal (1 pack of 19 units)*

£38.40

(exc. VAT)

£46.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£38.40£2.021

*price indicative

RS Stock No.:
674-399
Mfr. Part No.:
2608577351
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS

Number of Pieces

19

Minimum Size

1

Maximum Size

10 mm

Set Contents

HSS PointTeQ Drill Bits

Standards/Approvals

P1K

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS PointTeQ metal twist drill bit set is designed for fast and precise drilling in various metals and plastics. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Low risk of breakage due to highly elastic body, black-oxide coated flute; DIN 338, Type N, 135-degree tip.

Increased drilling rate generates less heat and wear

PointTeQ tip design remains Sharp and ensures continuous durability

19 drill bits per set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy