Virax

Subtotal (1 unit)*

£42.74

(exc. VAT)

£51.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.74

*price indicative

RS Stock No.:
878-423
Mfr. Part No.:
50184
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Drill Accessory

For Use With

V 350

Number of Pieces

1

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Virax Vacuum Base Seal provides a secure airtight bond between your core drill stand and smooth floor surfaces. This critical accessory ensures heavy-duty stability without the need for mechanical anchors during intensive professional drilling tasks.

High-grade replacement seal designed for vacuum bases

Essential accessory engineered for core drill stands

Heavy-duty construction ensures maximum suction integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy