Subtotal (1 unit)*
£134.19
(exc. VAT)
£161.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.19 |
*price indicative
- RS Stock No.:
- 886-243
- Mfr. Part No.:
- 50178
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Flat Plate | |
| For Use With | V 350 Core Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drill Accessory | ||
Drill Accessory Type Flat Plate | ||
For Use With V 350 Core Drills | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Support Stand Cover Plate Plus Seal ensures a secure watertight closure for your core drill system. This essential accessory prevents fluid leakage and maintains optimal pressure during demanding professional drilling tasks.
Premium cover plate supplied with a matching seal
High-grade accessory engineered for core drill stands
Heavy-duty construction ensures maximum sealing integrity
