Virax Drill Bit Sharpener
- RS Stock No.:
- 886-240
- Mfr. Part No.:
- 50175
- Brand:
- Virax
Subtotal (1 unit)*
£107.32
(exc. VAT)
£128.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.32 |
*price indicative
- RS Stock No.:
- 886-240
- Mfr. Part No.:
- 50175
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Drill Accessory Type | Drill Bit Sharpener | |
| Product Type | Drill Accessory | |
| For Use With | V 350 | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Drill Accessory Type Drill Bit Sharpener | ||
Product Type Drill Accessory | ||
For Use With V 350 | ||
Number of Pieces 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Sharpening Stone restores the cutting efficiency of glazed Diamond segments quickly. This essential maintenance accessory exposes fresh Diamond grit to ensure optimum drilling speed and performance through tough materials.
Premium sharpening stone designed for core drills
Compatible with professional drilling support stands
High-grade formulation ensures maximum segment conditioning
