Subtotal (1 unit)*
£257.02
(exc. VAT)
£308.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.02 |
*price indicative
- RS Stock No.:
- 878-359
- Mfr. Part No.:
- 252802
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Bit Holder | |
| For Use With | Special Drill Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drill Accessory | ||
Drill Accessory Type Bit Holder | ||
For Use With Special Drill Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax tool holder designed for use with specialised drill bits, ensuring precise mounting for optimal performance. This essential accessory is critical for facilitating smooth tool operation during the extrusion process.
Designed specifically for seamless integration with drill bits for enhanced efficiency
Facilitates precise mounting, ensuring consistent performance during use
Lightweight construction for easy handling without compromising functionality
Optimised for a variety of extrusion applications, increasing versatility
