Subtotal (1 unit)*
£165.39
(exc. VAT)
£198.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.39 |
*price indicative
- RS Stock No.:
- 886-235
- Mfr. Part No.:
- 50155
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Drill Accessory Type | SDS Adapter | |
| Product Type | Drill Accessory | |
| For Use With | V 350 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Drill Accessory Type SDS Adapter | ||
Product Type Drill Accessory | ||
For Use With V 350 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Adaptor bridges different tool standards to maximize your jobsite machinery capabilities. This robust Interface provides an incredibly secure connection and optimal torque transfer between specialized chuck systems and standard drilling hardware.
Premium adapter designed for DD100 to DD130 systems
Integrates a standard SDS shank configuration
Features versatile 1/2 inch to 1.1/4 inch threads
