Subtotal (1 unit)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.03 |
*price indicative
- RS Stock No.:
- 877-146
- Mfr. Part No.:
- QCSDS
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | SDS Adapter | |
| Product Type | Drill Accessory | |
| Overall Length | 110mm | |
| For Use With | Clipacore Core Adaptors And Chuckaway Extension Bar | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type SDS Adapter | ||
Product Type Drill Accessory | ||
Overall Length 110mm | ||
For Use With Clipacore Core Adaptors And Chuckaway Extension Bar | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Driver Adaptor designed to facilitate seamless integration with SDS drill chucks, enhancing efficiency in power tool applications.
Slots into SDS drill chuck for easy use
Compatible with Clipacore Core Adaptors and Chuckaway Extension Bar
Made from high-quality Chrome Vernadium steel for superior shear strength
Heat-treated for exceptional durability and toughness
Contents include one Clipacore SDS Driver Adaptor
