CK Adapter

Subtotal (1 unit)*

£103.50

(exc. VAT)

£124.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.50

*price indicative

RS Stock No.:
877-140
Mfr. Part No.:
QCFM2
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Drill Accessory Type

Adapter

Product Type

Drill Accessory

Overall Length

94mm

For Use With

Flue Pipes

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Fluemate Pro is an Advanced tool designed for upgrading existing flue pipes with precision and ease, ensuring a professional finish in every application.

Enables accurate upgrading of existing flue pipes

Designed to fit the DuoCut Pro onto a 94mm barrel guide

Provides precise alignment when using a larger core bit

Constructed from high-quality Cr40 Chrome Steel for exceptional strength

Specially heat-treated for enhanced durability and toughness

Contents include 1x DuoCut Adaptor Pro and 1x Quick Release Clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy