Milwaukee 4932480301 Impact Socket, 1
- RS Stock No.:
- 858-446
- Mfr. Part No.:
- 4932480301
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-446
- Mfr. Part No.:
- 4932480301
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Set Contents | Impact Socket | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Set Contents Impact Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact universal joint is designed for maximum versatility in accessing tight spaces, facilitating effective performance with 3/8" impact sockets.
Constructed from high-quality Chrome-Molybdenum alloy steel for exceptional strength
Features a 15° swivel, perfect for hard-to-reach places
Marked with stamped and ink-filled diameter markings for wear resistance
Utilises a ball detent design for superior impact socket retention
Incorporates a dual hole design and groove for added security of accessories
