Milwaukee 4932480647 Adapter, 1
- RS Stock No.:
- 858-224
- Mfr. Part No.:
- 4932480647
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-224
- Mfr. Part No.:
- 4932480647
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Adapter | |
| Number of Pieces | 1 | |
| Set Contents | Drive Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Adapter | ||
Number of Pieces 1 | ||
Set Contents Drive Adapter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee drive adapter is designed for seamless size conversion between various drive sizes. This tool enhances versatility by allowing the use of a broader range of sockets for diverse applications.
FOUR FLAT sides prevent the socket from rolling during use
Wrench-ready design for enhanced usability
Facilitates drive size conversion for greater compatibility
Laser engraved size ID ensures quick and easy identification
Chrome finish provides excellent corrosion and rust protection
Related links
- Milwaukee 4932480301 Impact Socket, 1
- Milwaukee Angle Adapter
- Milwaukee SDS Chuck Adapter
- Milwaukee 4932479228 Socket Adapter Set Steel, 3
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- RS PRO Angled Hex Wrench, 1
- Milwaukee 4932478806 Drill Accessory, 1 50mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
