Milwaukee 4932478806 Drill Accessory, 1 50mm

Subtotal (1 unit)*

£26.53

(exc. VAT)

£31.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 157 unit(s) shipping from 09 November 2026
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.53

*price indicative

RS Stock No.:
217-2649
Mfr. Part No.:
4932478806
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Accessory

Overall Length

50mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
DE

Milwaukee Drill Accessory, Keyless Chuck Type, 50mm Overall Length - 4932478806


This drill accessory is a keyless chuck designed for use with FIXTEC systems. With an overall length of 50mm, this high-performance drill accessory ensures ease of operation and swift bit changes, enhancing efficiency for users in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Keyless design simplifies bit changing without additional tools

• Durable keyless chuck offers reliable performance for demanding tasks

• Fits FIXTEC systems for seamless integration with tools

• Compact 50mm length allows for easy handling in tight spaces

• Constructed for longevity, suitable for continuous use

• Replaces worn-out chucks, extending the life of tools

Applications


• Used for quick bit changes in FIXTEC machines

• Ideal for both industrial and commercial drilling operations

• Suitable for requiring high precision and efficiency

How does the keyless mechanism improve my workflow?


The keyless mechanism enables fast and tool-free bit changes, allowing you to switch between different drill bits quickly, which enhances overall productivity during tasks that require multiple bit types.

Is this drill accessory suitable for all types of drilling?


This drill accessory is specifically designed for use with FIXTEC systems, making it ideal for applications that rely on this type of setup, ensuring optimal compatibility and performance.

What types of bits can be used with this chuck?


The chuck accommodates a range of bits typically measuring between 1.5mm to 13mm, making it versatile for various drilling applications within its specified range.

Can this chuck withstand heavy-duty use?


Yes, it is built to be durable, making it suitable for continuous industrial applications without compromising performance or safety.

How do I maintain the durability of this chuck?


Regularly check for debris and ensure proper cleaning after use, and store it in a dry environment to extend its lifespan and maintain optimal functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy