Makita 763196-5 Drill Accessory, 1
- RS Stock No.:
- 256-5904
- Mfr. Part No.:
- 763196-5
- Brand:
- Makita
Subtotal (1 unit)*
£39.84
(exc. VAT)
£47.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.84 |
*price indicative
- RS Stock No.:
- 256-5904
- Mfr. Part No.:
- 763196-5
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Makita Drill Accessory, Drill Chuck Type, Not Applicable - 763196-5
This drill accessory, specifically a drill chuck, is designed for optimal functionality with a variety of power tools. Manufactured by Makita, it boasts a gross weight of 0.291 kg. This quick-action drill chuck is engineered for efficient bit changes, enhancing productivity in various applications.
Features & Benefits
• Quick-action operation allows for rapid bit changes
• High-torque performance ensures secure bit retention
• Durable design withstands rigorous use in demanding environments
• Compatible with a wide range of rotary drill accessories
• Reliable construction guarantees longevity and consistent performance
• Designed for ease of use, enhancing overall workflow efficiency
Applications
• Used with manual or automatic power drills for enhanced bit performance
• Ideal for installation tasks requiring swift bit changes
• Suitable for industries focused on electronics and mechanical engineering
• Utilised in situations where high-torque tasks are prevalent
How does the design contribute to efficient bit replacement?
The quick-action feature allows bits to be changed swiftly, minimising downtime and increasing overall efficiency during tasks.
What advantages does the durable design provide in workshop settings?
Its robust construction resists wear and tear, ensuring reliable performance in high-demand environments, making it suitable for continual use in workshops.
Is this device adaptable for various types of drills?
Yes, it is compatible with a multitude of power drills, providing versatility in applications across different fields.
Related links
- Makita 763252-1 Drill Accessory, 1
- Makita 123443-0 Drill Accessory, 1
- Makita 650724-4 Drill Accessory, 1
- Makita B-57548 Drill Accessory, 1
- Bosch 1600A003NF Drill Accessory, 1 146mm
- Makita Black B-66868 Drill Accessory, 1 50mm
- Makita P-25482 Drill Accessory, 1 13mm
- Makita Black B-66874 Drill Accessory, 1 50mm


