Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- RS Stock No.:
- 897-428
- Mfr. Part No.:
- 05024690001
- Brand:
- Wera
Subtotal (1 unit)*
£11.78
(exc. VAT)
£14.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.78 |
*price indicative
- RS Stock No.:
- 897-428
- Mfr. Part No.:
- 05024690001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Adapter | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Set Contents | Square Head Socket | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Adapter | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Set Contents Square Head Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera connector is an insulated tool is designed to safely transition from a 1/4 inch square head socket to a 3/8 inch external square head. It supports safe working by handling loads up to 1,000 volts.
Individually tested as per IEC 60900 at 10,000 V for safety
2-component insulation offers increased protection with a visible yellow core
Durable plastic coating prevents surface damage
Designed specifically for high-voltage applications
Related links
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- RS PRO Sandblast Socket Adapter Chrome Vanadium Steel, 10 2.9mm
- HAZET 1007S-1, 1 56mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- RS PRO Black Anodised 1 600mm
- RS PRO Black Anodised Chrome Vanadium Steel, 1 150mm
