Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- RS Stock No.:
- 897-429
- Mfr. Part No.:
- 05024692001
- Brand:
- Wera
Subtotal (1 unit)*
£13.09
(exc. VAT)
£15.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.09 |
*price indicative
- RS Stock No.:
- 897-429
- Mfr. Part No.:
- 05024692001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Adapter | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Square Head Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Adapter | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Set Contents Square Head Socket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera connector is an insulated tool is designed to transform a 3/8 inch square head socket into a 1/4 inch external square head. Its construction ensures safe voltage handling while working on electrical tasks.
Individually tested to 10,000 volts for safe use up to 1,000 volts
2-component insulation features a yellow inner core to signal damage
Plastic coating protects surfaces, preventing scratches and wear
Compact dimensions of 66x23x23 mm enable easy handling
Designed for high safety standards per IEC 60900
Related links
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- RS PRO Sandblast Socket Adapter Chrome Vanadium Steel, 10 2.9mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- Facom Satin Chrome K.232A Socket Adapter Steel 67mm
- Facom Chrome 467.ADAPT10-19 Socket Adapter Set Steel, 2
- SAM Bright Chrome Plated S-101 Socket Adapter
