Milwaukee Angle Adapter

Subtotal (1 unit)*

£21.39

(exc. VAT)

£25.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.39

*price indicative

RS Stock No.:
238-2516
Mfr. Part No.:
4932471274
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drill Accessory Type

Angle Adapter

Product Type

Drill Accessory

Overall Length

36mm

For Use With

Screwdriving

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Drill Accessory, 36mm Overall Length, Angle Adapter Type - 4932471274


This drill accessory is a highly versatile angle adaptor designed specifically for impact drivers. With a compact height of only 36mm, this tool is ideal for screwdriving in tight spaces. The accessory allows users to tackle difficult-to-reach areas without compromising performance or durability.

Features & Benefits


• Designed for use with all 1/4 inches Hex driving and drilling accessories

• Internal SHOCK ZONE™ enhances power transmission and durability

• Advanced gear design improves impact resistance for longevity

• Ergonomic rubber overmould ensures secure and comfortable handling

• 90° angle configuration provides access in confined areas

• Impact rated for compatibility with latest 18V impact drivers

Applications


• Essential for screwdriving application in tight spaces

• Suitable for use with a variety of drill attachments

• Ideal for mechanical and electrical assembly work

• Suitable for projects requiring precision in restricted areas

• Used for cordless drill drivers for increased versatility

What materials can be effectively drilled using this accessory?


The device is designed to handle various materials, allowing you to drill into wood, plastic, and soft metals. Its capabilities are maximised when used with appropriate drill bits.

How does the ergonomic design enhance user experience?


The rubber overmould provides a comfortable grip, reducing hand fatigue during prolonged use. This design feature is particularly beneficial for more extensive projects that require consistent handling.

Can this adaptor be used for professional-grade applications?


Yes, the robust construction and impact-rated design make it suitable for professional scenarios across multiple industries, especially in electrical and mechanical applications where precision is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy