Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-846
- Mfr. Part No.:
- 802319
- Brand:
- Durable
Subtotal (1 box of 50 units)*
£22.16
(exc. VAT)
£26.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £22.16 | £0.443 |
*price indicative
- RS Stock No.:
- 808-846
- Mfr. Part No.:
- 802319
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Material | Plastic | |
| Sheet Size | A5 | |
| Sheet Capacity | 50 | |
| Depth | 5mm | |
| Height | 20mm | |
| Width | 200mm | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Material Plastic | ||
Sheet Size A5 | ||
Sheet Capacity 50 | ||
Depth 5mm | ||
Height 20mm | ||
Width 200mm | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable self-adhesive ticket holder provides an Ideal solution for labelling, featuring a transparent design and dimensions of 200x20 mm, perfect for various applications in retail and office environments.
Outer dimensions of 200 mm width and 20 mm height ensure versatility
Self-adhesive backing allows for easy attachment to any surface
Includes blank inserts for customised labelling
Top and side opening design facilitates straightforward access
Can be cut to size for tailored fit as needed
Designed for landscape format to enhance visibility
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Grey Holder Document Holder
- Durable Clear Document Stand Document Holder
- Bott Grey Desktop Document Holder Document Holder
- Document Holders
- Bakker Elkhuizen White Desktop Document Holder Document Holder
