Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-844
- Mfr. Part No.:
- 802719
- Brand:
- Durable
Subtotal (1 box of 10 units)*
£66.56
(exc. VAT)
£79.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £66.56 | £6.656 |
*price indicative
- RS Stock No.:
- 808-844
- Mfr. Part No.:
- 802719
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Sheet Size | 200 x 30 mm | |
| Material | Plastic | |
| Depth | 5mm | |
| Height | 30mm | |
| Width | 1m | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Sheet Size 200 x 30 mm | ||
Material Plastic | ||
Depth 5mm | ||
Height 30mm | ||
Width 1m | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable ticket holder is a self-adhesive scanner rail is designed for efficient labelling. Ideal for displaying prices and product information, it is user-friendly and can be tailored to fit various sizes.
Measures 1000 mm in width and 30 mm in height for versatile application
Landscape orientation allows for clear visibility of printed labels
Cut table design accommodates different sizing needs
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Grey Holder Document Holder
- Durable Clear Document Stand Document Holder
- Bott Grey Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
- Durable Black Document Stand Document Holder
