Durable Transparent Holder Document Holder
- RS Stock No.:
- 907-849
- Mfr. Part No.:
- 1709785400
- Brand:
- Durable
Subtotal (1 unit)*
£35.74
(exc. VAT)
£42.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.74 |
*price indicative
- RS Stock No.:
- 907-849
- Mfr. Part No.:
- 1709785400
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 95mm | |
| Height | 620mm | |
| Number of Pockets | 6 | |
| Width | 348mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 95mm | ||
Height 620mm | ||
Number of Pockets 6 | ||
Width 348mm | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable literature holder is a wall-mounted solution designed to showcase information materials in A4 landscape format, ideally suited for professional environments.
Accommodates 6 compartments for easy organisation of A4 documents
Filling capacity of 23 mm allows for ample storage of materials
Max load capacity of approximately 6 kg ensures durability and reliability
Constructed from transparent materials for clear visibility of contents
Related links
- Durable Transparent Holder Document Holder
- Durable Transparent Document Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Grey Holder Document Holder
- Durable Black Holder Document Holder
- R-GO Transparent Document Holder Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
