Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-850
- Mfr. Part No.:
- 803919
- Brand:
- Durable
Subtotal (1 box of 10 units)*
£84.21
(exc. VAT)
£101.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £84.21 | £8.421 |
*price indicative
- RS Stock No.:
- 808-850
- Mfr. Part No.:
- 803919
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Colour | Transparent | |
| Sheet Size | 200 x 40 mm | |
| Material | Plastic | |
| Depth | 5mm | |
| Height | 40mm | |
| Width | 1m | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Colour Transparent | ||
Sheet Size 200 x 40 mm | ||
Material Plastic | ||
Depth 5mm | ||
Height 40mm | ||
Width 1m | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable ticket holder is a self-adhesive scanner rail is designed for efficient labelling. Its transparent design ensures that important information remains visible while providing easy access for updates and modifications.
Outer dimensions of 1000 mm width and 40 mm height accommodate various items
Self-adhesive backing allows for secure attachment to surfaces
Can be cut to size for custom applications
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- Durable Transparent Document Display Document Holder
- R-GO Transparent Document Holder Document Holder
- Durable Grey Holder Document Holder
- Durable Clear Document Stand Document Holder
- R-GO Black Document Holder Document Holder
- Bott Grey Desktop Document Holder Document Holder
