Durable Transparent Holder Document Holder
- RS Stock No.:
- 907-836
- Mfr. Part No.:
- 504919
- Brand:
- Durable
Subtotal (1 lot of 5 units)*
£32.68
(exc. VAT)
£39.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | £32.68 | £6.536 |
*price indicative
- RS Stock No.:
- 907-836
- Mfr. Part No.:
- 504919
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Sheet Size | A3 | |
| Material | R-PET | |
| Depth | 400μm | |
| Sheet Capacity | 1 | |
| Height | 422mm | |
| Width | 298mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Sheet Size A3 | ||
Material R-PET | ||
Depth 400μm | ||
Sheet Capacity 1 | ||
Height 422mm | ||
Width 298mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable magnetic info holder offers a practical solution for displaying documents securely on metallic surfaces, Ideal for both indoor and protected outdoor areas.
Magnetic adhesion provided by two strips on the back
Constructed with a foil MADE from at least 70% rPET material
Simple document replacement by sliding in from the side
Removable without leaving residue on surfaces
Related links
- Durable Transparent Holder Document Holder
- Durable Transparent Document Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Black Holder Document Holder
- Durable Grey Holder Document Holder
- R-GO Transparent Document Holder Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
