Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-845
- Mfr. Part No.:
- 802619
- Brand:
- Durable
Subtotal (1 box of 25 units)*
£55.48
(exc. VAT)
£66.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.48 | £2.219 |
*price indicative
- RS Stock No.:
- 808-845
- Mfr. Part No.:
- 802619
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Material | Plastic | |
| Sheet Size | 200 x 20 mm | |
| Depth | 5mm | |
| Height | 20mm | |
| Width | 1m | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Material Plastic | ||
Sheet Size 200 x 20 mm | ||
Depth 5mm | ||
Height 20mm | ||
Width 1m | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable ticket holder is a self-adhesive solution Ideal for labelling and displaying items. Its practical design caters perfectly to various organisational needs while ensuring items remain well-presented and easily identifiable.
Outer dimensions measure 1000 x 20 mm for versatile application
Transparent colour allows for clear visibility of contained information
Can be cut to size, enabling personalised use for different items
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Grey Holder Document Holder
- Durable Black Holder Document Holder
- Durable Clear Document Stand Document Holder
- Document Holders
- Bott Grey Desktop Document Holder Document Holder
