Allen Bradley Distribution Block, 1 Way, 600V, 200A, White
- RS Stock No.:
- 220-2326
- Mfr. Part No.:
- 1492-PDE1112
- Brand:
- Allen Bradley
Subtotal (1 pack of 3 units)*
£119.14
(exc. VAT)
£142.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £39.713 | £119.14 |
*price indicative
- RS Stock No.:
- 220-2326
- Mfr. Part No.:
- 1492-PDE1112
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Current | 200A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 14 AWG | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Current 200A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 14 AWG | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Rockwell Automation 1492-PDME/PDE enclosed power distribution terminal blocks are designed to prevent accidental contact with live connector without the use of additional barriers or shields. These panel mount devices have a compact footprint, and are available with either aluminium or copper terminals. Captive termination screws ensure that parts never get lost and the rugged thermoplastic housing will resist physical damage.
Multi-pole assembly possible with easy-to-gang units
UL Listed, UL Recognized, CSA certified, CE complaint, RoHS compliant
IP20 from the front
Related links
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
