Allen Bradley Distribution Block, 4 Way, 600V, 200A, White

Subtotal (1 pack of 3 units)*

£251.97

(exc. VAT)

£302.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +£83.99£251.97

*price indicative

RS Stock No.:
220-2331
Mfr. Part No.:
1492-PDE1C142
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Distribution Block

Number of Ways

4

Current

200A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Wire Size - Line Side

14 AWG

Termination Type - Line Side

Screw

Colour

White

Standards/Approvals

No

COO (Country of Origin):
US
The Rockwell Automation 1492-PDME/PDE enclosed power distribution terminal blocks are designed to prevent accidental contact with live connector without the use of additional barriers or shields. These panel mount devices have a compact footprint, and are available with either aluminium or copper terminals. Captive termination screws ensure that parts never get lost and the rugged thermoplastic housing will resist physical damage.

Multi-pole assembly possible with easy-to-gang units

UL Listed, UL Recognized, CSA certified, CE complaint, RoHS compliant

IP20 from the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy