Allen Bradley Distribution Block, 4 Way, 600V, 115A, White
- RS Stock No.:
- 220-2352
- Mfr. Part No.:
- 1492-PDME1141
- Brand:
- Allen Bradley
Subtotal (1 pack of 3 units)*
£92.08
(exc. VAT)
£110.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £30.693 | £92.08 |
*price indicative
- RS Stock No.:
- 220-2352
- Mfr. Part No.:
- 1492-PDME1141
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 115A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Wire Size - Load Side | 10 → 14 AWG | |
| Connections Per Pole - Load Side | 4 | |
| Termination Type - Load Side | Screw | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | White | |
| Height | 105.2mm | |
| Length | 43.5mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 115A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Wire Size - Load Side 10 → 14 AWG | ||
Connections Per Pole - Load Side 4 | ||
Termination Type - Load Side Screw | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 14 AWG | ||
Colour White | ||
Height 105.2mm | ||
Length 43.5mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 19mm | ||
Series 1492 | ||
- COO (Country of Origin):
- US
The Rockwell Automation 1492-PD power terminal blocks determine their SCCR related to the new testing requirements. These are the standard power terminal blocks that have been used in Industrial Control Panels. This rating may be related to the application of specific fuse or circuit breaker selected and the wire size for an application.
High fault SCCR ratings
Certified to UL requirements
Standard product
Related links
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
